GBC24DTAD

Heilind Number:SULGBC24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTAD

Detailed Description

The GBC24DTAD PCB Connector offers reliable interconnectivity for high-performance applications. Its robust construction features PA9T housing with Phosphor Bronze contacts plated in gold, ensuring excellent conductivity and durability. With a 2.54mm pitch and 48 positions arranged in two rows, this connector is ideal for densely populated circuit boards. The right-angle orientation and clearance hole mount type allow for efficient PCB assembly. Rated for 700VAC and 3A, it meets stringent industry standards for voltage and current requirements. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability, while the loop bellow contact type provides reliable mating. With a compact size of 9.4mm width and 15.49mm height, the GBC24DTAD is suitable for space-constrained designs in aerospace, military, and industrial applications. Trust in its quality for secure and efficient board-to-board connections.