GBC24DTAH

Heilind Number:SULGBC24DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTAH

Detailed Description

Introducing the GBC24DTAH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 48 positions spread across 2 rows, it offers versatile connectivity options. The loop bellow contact type and right-angle orientation make for efficient signal transmission in tight spaces. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of applications. Compact in size with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is ideal for space-constrained designs. Whether in aerospace, industrial, or telecommunications settings, the GBC24DTAH offers reliable and high-speed connectivity, making it a must-have component for your electronic projects.