GBC24DTAI

Heilind Number:SULGBC24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTAI

Detailed Description

Introducing the GBC24DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With a compact design, it offers two rows of 48 positions each, ideal for dense PCB layouts. The threaded mount and through-hole termination method guarantee secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the GBC24DTAI for superior performance in aerospace, defense, and other high-reliability applications.