GBC24DTBD

Heilind Number:SULGBC24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTBD

Detailed Description

Introducing the GBC24DTBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 2 rows with 48 positions offer versatile mounting options. Gold-plated contacts on a pitch of 2.54mm provide optimal signal integrity, while the loop bellow contact type ensures secure connections. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The Matte Tin termination plating enhances durability and longevity. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Trust the GBC24DTBD for your connectivity needs, delivering high reliability and performance.