GBC24DTBH

Heilind Number:SULGBC24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTBH

Detailed Description

The GBC24DTBH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 48 positions spread across two rows, it offers versatile connectivity options. The loop bellow contact type and right-angle orientation make it ideal for space-constrained applications. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for use in various industries. The termination method of thru-hole mounting with matte tin plating guarantees secure and durable attachment to the PCB. Compact yet robust, the GBC24DTBH is a dependable choice for high-reliability electronic systems.