| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGBC24DTKD-S288 |
GBC24DTKD-S288
| Heilind Number: | SULGBC24DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC24DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable conductivity with a current rating of 3A and a voltage tolerance of 700VAC. With a compact form factor and straddle orientation, it fits seamlessly into tight spaces. The connector offers 48 gold-plated loop bellow contacts, guaranteeing secure and low-resistance connections. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With matte tin termination plating for enhanced durability, this connector is a dependable choice for critical electronic systems.

