GBC24DTKI

Heilind Number:SULGBC24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTKI

Detailed Description

Introducing our GBC24DTKI Board To Board PCB Connector, featuring high-quality PA9T and Phosphor Bronze construction for reliable performance. With a 3A amperage rating and 700VAC voltage capability, this connector is designed for demanding applications. Its female gender, two rows, and threaded mount type ensure secure connectivity. The termination method of thru hole and contact material of Phosphor Bronze with gold plating guarantee excellent conductivity. With a pitch of 2.54mm (.1 in) and 48 positions, it offers versatile use. The loop bellow contact type and straight orientation further enhance functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient installation. The termination plating of Matte Tin ensures durability. Ideal for industrial and commercial applications, the GBC24DTKI is a top choice for reliable board-to-board connections.