GBC24DTKN

Heilind Number:SULGBC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTKN

Detailed Description

The GBC24DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity and long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 48 positions in a dual-row configuration, with a pitch of 2.54mm for easy mating. Its straight orientation and no mounting requirement make installation simple. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating provides additional protection against corrosion. Overall, the GBC24DTKN is a top choice for engineers seeking a high-quality, high-reliability connector solution for their PCB designs.