GBC24DTKT

Heilind Number:SULGBC24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTKT

Detailed Description

Introducing the GBC24DTKT, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliability in demanding environments. The gold-plated contacts offer superior conductivity, while the loop bellow design guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial settings. With 48 positions in a compact form factor, it facilitates efficient signal transmission. The threaded mounting and through-hole termination method provide stability during installation. The Matte Tin plating enhances durability, making it ideal for long-term use. Trust the GBC24DTKT for seamless and dependable board-to-board connectivity in aerospace, defense, and other hi-rel industries.