GBC24DTMD-S189

Heilind Number:SULGBC24DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DTMD-S189

Detailed Description

Introducing the GBC24DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 48 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a loop bellow contact type and right-angle orientation, it offers secure mating in tight spaces. The connector is rated for 700VAC and 3A, making it suitable for power and signal connections. Its clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and longevity. The compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Trust the GBC24DTMD-S189 for reliable and high-speed connectivity in your designs.