GBC24DTMD

Heilind Number:SULGBC24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTMD

Detailed Description

Introducing SKU GBC24DTMD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. This female connector features two rows with a total of 48 positions, allowing for versatile connectivity. The clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with PA9T and phosphor bronze materials, it offers durability and excellent conductivity. Gold-plated contacts and a loop bellow design guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of 0.61 inches in height and 9.4 mm in width make it space-efficient. The matte tin termination plating enhances solderability. Perfect for demanding environments, this connector is a reliable choice for your connectivity needs.