GBC24DTMH

Heilind Number:SULGBC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DTMH

Detailed Description

The GBC24DTMH connector offers reliable and high-performance connectivity for your electronic devices. With a pitch of 2.54mm, this female connector features two rows of 48 contact positions, allowing for versatile and efficient PCB connections. Its loop bellow contact type, made of PA9T and Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a termination method of Through Hole and termination plating of Matte Tin, this connector guarantees secure and stable connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for use in various electronic systems. Trust the GBC24DTMH for seamless board-to-board and card edge connections in your projects.