GBC24DTMI

Heilind Number:SULGBC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTMI

Detailed Description

GBC24DTMI - This high-performance PCB connector, featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensures superior conductivity and longevity. With a pitch of 2.54mm, it offers precise connectivity in electronic applications. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. Rated for 700VAC and 3A, it guarantees reliable power transmission. Boasting 48 positions across 2 rows, it accommodates complex circuitry. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it excels in demanding environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. A vital component in hi-rel systems, it meets stringent quality standards for performance and durability. Elevate your electronic designs with the GBC24DTMI.