GBC24DTMS

Heilind Number:SULGBC24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTMS

Detailed Description

Introducing the GBC24DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The contact material is gold-plated for optimal signal transmission, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. With a right-angle orientation and a total of 48 positions across two rows, this connector offers versatility in board layout. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating further enhances its durability. Trust the GBC24DTMS for your connectivity needs in critical systems.