GBC24DTMT

Heilind Number:SULGBC24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DTMT

Detailed Description

Experience unparalleled connectivity with our high-performance GBC24DTMT Board To Board PCB Connector. Designed for precision and durability, this female connector features PA9T and Phosphor Bronze materials with gold contact plating, ensuring optimal conductivity. With a pitch of 2.54mm, it offers seamless integration onto your PCB. The threaded mount type and thru-hole termination method guarantee secure attachment, while the right-angle orientation and loop bellow contact type enhance versatility in assembly. Boasting 48 positions and a voltage rating of 700VAC, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61in and width of 9.4mm, allows for efficient PCB layout. Trust in the reliability of the GBC24DTMT for your connectivity needs.