GBC24MMAD

Heilind Number:SULGBC24MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMAD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMAD

Detailed Description

The GBC24MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 48 positions arranged in 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and temperature range of -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width allow for efficient PCB layout. With Matte Tin termination plating, this connector guarantees long-lasting performance. Perfect for industrial and electronic applications, the GBC24MMAD is a top choice for professionals seeking a reliable board-to-board connection solution.