| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24MMAN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24MMAN |
GBC24MMAN
| Heilind Number: | SULGBC24MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24MMAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24MMAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Crafted with precision, this connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm and two rows of 48 male pins, it offers seamless connectivity for your electronic applications. Its right-angle orientation and through-hole termination method make it easy to install, while its 700VAC voltage rating and -65 to 150°C operating temperature range guarantee safe and efficient operation. Perfect for industrial and commercial use, the GBC24MMAN sets a new standard in connectivity.

