GBC24MMBD

Heilind Number:SULGBC24MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMBD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMBD

Detailed Description

Introducing our high-performance GBC24MMBD Board to Board PCB Connector, designed for demanding applications where reliability is paramount. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 48 positions arranged in 2 rows, it offers efficient signal transfer in compact spaces. The 700VAC voltage rating and 3A amperage make it suitable for power and data transmission. Its right-angle orientation and thru-hole termination method with a tail length of 4.57mm (.18 in) allow for easy assembly on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is reliable even in harsh environments. Its matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm (.37 in) width and 13.72mm (.54 in) height save valuable board space. Whether used in aerospace, defense, or industrial applications, the GBC24MMBD ensures secure and long-lasting connections.