GBC24MMDD

Heilind Number:SULGBC24MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMDD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMDD

Detailed Description

Introducing the GBC24MMDD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its male gender, two rows, and clearance hole mount type offer versatile installation options. The Thru Hole termination method, coupled with Gold-plated Phosphor Bronze contacts, guarantees excellent signal integrity. Operating at amperages up to 3A and voltages of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. The 48 positions with 2.54mm pitch provide ample connectivity in compact spaces. With an orientation of Right Angle and a tail length of 6.35mm, it allows for efficient PCB layout. Rated for an operating temperature range of -65 to 150°C, and with Matte Tin termination plating, it ensures durability and stability over time. Measuring 13.72mm in height and 9.4mm in width, the GBC24MMDD is a compact yet robust solution for your connectivity requirements. Whether in aerospace, defense, or industrial applications, trust in the reliability and performance of this GBC24MMDD connector.