GBC24MMDN

Heilind Number:SULGBC24MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMDN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMDN

Detailed Description

Introducing GBC24MMDN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze construction, this connector ensures durability and reliability in operation. Featuring a 2.54mm pitch and 48 positions across two rows, it offers ample connectivity options. The male connector with right-angle orientation and through-hole termination method facilitates easy installation onto PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient performance even in harsh environments. Gold-plated phosphor bronze contacts and matte tin termination plating further enhance conductivity and corrosion resistance. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet robust. Suitable for a wide range of applications, from industrial machinery to telecommunications, the GBC24MMDN is the perfect choice for your connectivity needs.