GBC24MMJD

Heilind Number:SULGBC24MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMJD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMJD

Detailed Description

Introducing the GBC24MMJD, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring PA9T housing and precision-crafted from phosphor bronze, this connector ensures optimal conductivity and durability. With a contact plating of gold, it guarantees reliable signal transmission even in high-voltage environments, rated up to 700 VAC. The male gender, right-angle orientation, and thru-hole termination method make installation effortless. Boasting 48 positions across two rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The connector's clearance hole mount type and tail length of 12.7mm provide secure attachment to PCBs. With a pitch of 2.54mm and compact dimensions of 13.72mm in height and 9.4mm in width, it's space-efficient without compromising performance. Matte tin termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the GBC24MMJD guarantees superior connectivity and rugged durability.