GBC24MMMD

Heilind Number:SULGBC24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMMD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMMD

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC24MMMD is a high-performance male connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Its two rows of 48 positions, along with a clearance hole mount type, facilitate secure PCB connections. The wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. With a compact design measuring 13.72mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust in the quality and precision of the GBC24MMMD for your board-to-board and card edge connection needs.