GBC24MMND

Heilind Number:SULGBC24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMND
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMND

Detailed Description

Introducing the GBC24MMND, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers ample space for intricate circuitry. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-term durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Its male gender, clearance hole mount type, and card extender termination method make installation easy and secure. With a connector height of 13.72mm and a connector width of 9.4mm, it strikes the perfect balance between compactness and accessibility. Trust the GBC24MMND for seamless board-to-board connections in your next project.