GBC24MMRD

Heilind Number:SULGBC24MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMRD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMRD

Detailed Description

Introducing the GBC24MMRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions, this connector boasts PA9T and phosphor bronze construction, ensuring reliable conductivity even in harsh environments. The contact plating of gold and termination plating of matte tin further enhance its durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it offers robust performance. Featuring clearance hole mount type and card extender termination method, it facilitates easy installation. The male gender, straddle orientation, and 2-row configuration make it versatile for various connectivity needs. With a compact size of 9.4mm width and 13.72mm height, it suits space-constrained designs. Whether in aerospace, industrial, or telecommunications applications, the GBC24MMRD guarantees reliable and efficient board-to-board connections.