GBC24MMRN

Heilind Number:SULGBC24MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMRN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMRN

Detailed Description

Featuring a robust construction of PA9T and high-performance Phosphor Bronze, the GBC24MMRN Board To Board PCB Connector delivers exceptional connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Its male gender, dual-row design with 48 positions, and card extender termination method make it ideal for various applications. Gold-plated contacts guarantee optimal conductivity, while Matte Tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector meets stringent performance standards. Designed for straddle orientation with a compact height of 13.72mm and width of 9.4mm, the GBC24MMRN is a versatile and efficient solution for your PCB connectivity needs.