GBC24MMSD

Heilind Number:SULGBC24MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMSD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMSD

Detailed Description

Introducing the GBC24MMSD, a high-performance board-to-board PCB connector designed for robust and reliable electronic connections. This male connector features two rows with a pitch of 2.54mm, perfect for accommodating 48 positions with ease. Constructed with durable PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it ensures optimal conductivity and longevity even in demanding environments. The clearance hole mount and through-hole termination method offer convenient installation on PCBs. With a maximum voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it guarantees safe and stable performance. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, makes it suitable for various applications. Trust the GBC24MMSD for seamless connectivity in your electronic projects.