GBC24MMVD

Heilind Number:SULGBC24MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24MMVD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24MMVD

Detailed Description

GBC24MMVD features a male board-to-board PCB connector designed for high reliability applications. With two rows and 48 positions, this connector offers ample connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method is through-hole with a clearance hole mount type, facilitating secure installation. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances reliability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it can withstand demanding environments. Its right-angle orientation and compact dimensions make it suitable for space-constrained setups. With a pitch of 2.54mm, it provides precise alignment on PCBs. The tail length of 3.3mm allows for easy soldering. This connector is a vital component in electronic assemblies where high performance and longevity are paramount.