GBC25DCAD-S189

Heilind Number:SULGBC25DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCAD-S189

Detailed Description

Introducing SKU GBC25DCAD-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures seamless conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 50 Hairpin contact positions and a 2.54mm pitch, it offers efficient signal transmission. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the Matte Tin termination plating for secure connections. Ideal for aerospace, defense, and industrial sectors, this GBC25DCADS189 connector is a reliable solution for your connectivity needs.