GBC25DCAD

Heilind Number:SULGBC25DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCAD

Detailed Description

The GBC25DCAD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The connector's hairpin contact type and right-angle orientation make it ideal for tight spaces, while its dual-row design with 50 positions allows for versatile connectivity. With a clearance hole mount and thru-hole termination method, installation is easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it suitable for space-constrained applications. The matte tin termination plating ensures durability and longevity. Overall, the GBC25DCAD is the perfect choice for high-reliability board-to-board connections in critical systems.