GBC25DCAH

Heilind Number:SULGBC25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCAH

Detailed Description

Introducing the GBC25DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal signal transmission at a voltage of 700 VAC. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, it offers reliable connectivity in compact spaces. The thru-hole termination method and hairpin contact type guarantee secure assembly, while the clearance hole mount type allows for efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the GBC25DCAH for high-reliability connections in aerospace, defense, and industrial applications.