GBC25DCAI

Heilind Number:SULGBC25DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCAI

Detailed Description

The GBC25DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a threaded mount type and through-hole termination method, it offers secure and stable attachment. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, making it ideal for high-speed data transmission. With a pitch of 2.54mm and 50 positions, it allows for efficient signal transfer. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it space-saving and versatile. The matte tin termination plating ensures durability. Suitable for high-reliability applications, this connector is a crucial component for advanced electronic systems.