GBC25DCAS

Heilind Number:SULGBC25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCAS

Detailed Description

Introducing the GBC25DCAS, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted with precision using PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The Hairpin contact type and Thru-Hole termination method guarantee secure connections. Its two rows of 50 positions offer ample connectivity, while the Right Angle orientation and Side Hole mount type provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a tail length of 2.54mm and a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained setups. Trust the GBC25DCAS for efficient and durable board-to-board connections in your electronic systems.