GBC25DCAT-S189

Heilind Number:SULGBC25DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCAT-S189

Detailed Description

The GBC25DCAT-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of applications. The connector has 2 rows with 50 positions and a pitch of 2.54mm, allowing for efficient and secure connections. Its threaded mounting type and right-angle orientation offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable even in harsh conditions. The Matte Tin termination plating further enhances its performance. Perfect for aerospace, defense, and industrial applications, the GBC25DCAT-S189 sets a new standard in connectivity.