GBC25DCAT

Heilind Number:SULGBC25DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCAT

Detailed Description

The GBC25DCAT connector, featuring PA9T and phosphor bronze construction, is a high-performance component designed for board-to-board connectivity. With a pitch of 2.54mm and 50 positions spread across two rows, it offers seamless data transmission in electronic systems. The female connector, operating at an amperage of 3A and voltage of 700VAC, ensures reliable power delivery. Its threaded mount type and thru-hole termination method guarantee secure installation. The contact material of phosphor bronze with gold plating enhances conductivity and durability, while the hairpin contact type and right-angle orientation facilitate easy mating. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. The matte tin termination plating ensures corrosion resistance. Ideal for high-speed and high-precision applications, it belongs to the category of hi-rel board-to-board PCB connectors, offering exceptional performance and longevity.