GBC25DCBD

Heilind Number:SULGBC25DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCBD

Detailed Description

Introducing the GBC25DCBD, a cutting-edge Board-to-Board PCB Connector designed for high-performance applications. With a pitch of 2.54mm and 50 positions across 2 rows, this connector offers seamless connectivity in complex circuitry. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures superior conductivity and durability. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse environments. The right-angle orientation and compact design with a connector height of 15.49mm make it ideal for space-constrained installations. With Matte Tin termination plating and compliance to industry standards, the GBC25DCBD is the perfect choice for reliable and efficient board-to-board connections in various electronic devices.