| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCBH |
GBC25DCBH
| Heilind Number: | SULGBC25DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCBH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and two rows of 50 female contacts in a right-angle orientation, it offers seamless connectivity on your PCB. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at voltages up to 700VAC and amperages of 3A, it's suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Trust in the GBC25DCBH for efficient and durable board-to-board connections in your projects.

