| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCBI |
GBC25DCBI
| Heilind Number: | SULGBC25DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, this connector ensures secure and reliable connections. Featuring PA9T housing and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mounting and through-hole termination method facilitate easy and stable installation. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GBC25DCBI for efficient and rugged connectivity in your electronic systems.

