| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCBN |
GBC25DCBN
| Heilind Number: | SULGBC25DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a dual-row design and 50 positions, it offers ample connectivity options. The gold-plated hairpin contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and no-mounting mount type make it versatile for various PCB setups. Trust the GBC25DCBN for secure and efficient board-to-board connections in your electronic designs.

