GBC25DCCD-S189

Heilind Number:SULGBC25DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCCD-S189

Detailed Description

The GBC25DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The two-row design with 50 positions offers ample connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Gold-plated hairpin contacts guarantee low contact resistance and long-term durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With matte tin termination plating and a compact size of 9.4mm in width and .61in in height, it meets the highest standards for performance and reliability in electronic systems. Whether used in telecommunications, medical devices, or military equipment, the GBC25DCCD-S189 ensures seamless connectivity, making it a crucial component in any design project.