GBC25DCCD

Heilind Number:SULGBC25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCCD

Detailed Description

Introducing the GBC25DCCD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The right-angle orientation and hairpin contact type make it ideal for applications where space is limited. With two rows and 50 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust the GBC25DCCD for efficient and durable board-to-board connections in your projects.