GBC25DCCH

Heilind Number:SULGBC25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCCH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCCH

Detailed Description

The GBC25DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a low 0.1 in pitch and 50 positions in a dual-row configuration, it offers high-density connectivity. The right-angle orientation and clearance hole mount type make it versatile for various installation setups. With a 700 VAC voltage rating and operating temperature range of -65 to 125°C, it's suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable PCB space. The matte tin termination plating adds durability. Whether used in telecommunications, industrial, or aerospace applications, the GBC25DCCH guarantees performance and longevity.