| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCCI |
GBC25DCCI
| Heilind Number: | SULGBC25DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCCI |
| ECAD Model: |
Specifications
Detailed Description
The GBC25DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 50 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. This connector, with its compact dimensions and rugged design, is ideal for use in aerospace, military, and industrial applications. Trust the GBC25DCCI for your high-reliability connectivity needs.

