GBC25DCCN-S189

Heilind Number:SULGBC25DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCCN-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCCN-S189

Detailed Description

This PA9T & Phosphor Bronze board-to-board connector, SKU GBC25DCCN-S189, is engineered for high-performance applications requiring secure and durable connections. With a compact design featuring two rows of 50 female terminals, it allows for efficient signal transmission in tight spaces. The contact pins, made of gold-plated phosphor bronze, ensure optimal conductivity and resistance to corrosion, while the hairpin contact type and right-angle orientation facilitate easy mating. Rated for up to 3A and 700VAC, this connector is suitable for demanding power and signal transfer tasks. With a termination method of thru-hole and termination plating of matte tin, it guarantees reliable solder connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring 9.4mm in width, 15.49mm in height, and with a tail length of 6.35mm, it offers compatibility with standard PCB layouts. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, this connector delivers exceptional performance and durability, meeting the stringent requirements of modern electronic systems. Upgrade your connectivity solutions with the GBC25DCCN-S189.