GBC25DCCS-S189

Heilind Number:SULGBC25DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCCS-S189

Detailed Description

Introducing the GBC25DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The dual-row, right-angle design with side-hole mount and hairpin contacts offers secure and efficient PCB mating. Rated for 700VAC and 3A, it's suitable for power and signal transmission. Gold-plated contacts guarantee low contact resistance and long-term durability. With a pitch of 2.54mm, 50 positions, and a tail length of 6.35mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Terminated with matte tin for enhanced conductivity, this connector is ideal for high-reliability applications in aerospace, defense, and telecommunication industries. Upgrade your PCB connectivity with the GBC25DCCSS189.