GBC25DCCS

Heilind Number:SULGBC25DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCCS

Detailed Description

The GBC25DCCS is a high-performance PCB connector designed for reliable board-to-board connections in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Its 50 positions, arranged in two rows with a pitch of 2.54mm, provide ample connectivity options. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contact pins on a hairpin design guarantee low contact resistance and enhanced conductivity, suitable for applications requiring a current rating of 3A and a voltage of 700VAC. With a wide operating temperature range of -65 to 125°C, Matte Tin termination plating, and compliance with high reliability standards, the GBC25DCCS is the ideal choice for critical electronic systems.