| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCCT |
GBC25DCCT
| Heilind Number: | SULGBC25DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient connectivity in various electronic systems. The right-angle orientation and threaded mounting type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 50 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust the GBC25DCCT for your critical connectivity needs.

