GBC25DCKD

Heilind Number:SULGBC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCKD

Detailed Description

The GBC25DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure mating. With 50 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The connector is suitable for use in a wide range of industries, thanks to its operating temperature range of -65 to 125°C. Its straight orientation and clearance hole mount type make installation easy. With matte tin termination plating, it offers enhanced durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether for aerospace, telecommunications, or industrial applications, the GBC25DCKD is the ideal choice for high-reliability connectivity.