GBC25DCKH

Heilind Number:SULGBC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCKH

Detailed Description

The GBC25DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector offers 50 positions in a 2-row configuration, with a pitch of 2.54mm, making it ideal for high-density PCB layouts. Its straight orientation and thru-hole termination method provide easy assembly. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The matte tin termination plating ensures durability and long-term performance. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GBC25DCKH is perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications.