GBC25DCKN

Heilind Number:SULGBC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCKN

Detailed Description

Introducing the GBC25DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. With a compact design and 2.54mm pitch, it offers easy integration into circuit boards. The Female connector with 2 rows and 50 positions allows for versatile connectivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Thru-hole termination method and loop bellow contact type ensure secure and stable connections. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of operating conditions. Trust the GBC25DCKN for seamless and durable board-to-board connections in your electronic projects.