| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCKS |
GBC25DCKS
| Heilind Number: | SULGBC25DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a compact design, it boasts two rows of 50 female contacts in a straight orientation, ideal for space-constrained setups. The side-hole mount and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Trust in the GBC25DCKS for seamless connectivity in your critical applications.

